

F2211IN BK007 | |
|---|---|
DigiKey Part Number | F2211INBK007-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN BK007 |
Description | HEATSHRINK 1" X 50' BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 50.0' (15.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,978.29000 | ¥1,978.29 |
| 2 | ¥1,819.43500 | ¥3,638.87 |
| 3 | ¥1,732.53333 | ¥5,197.60 |
| 5 | ¥1,703.81000 | ¥8,519.05 |







