Q2-F-1-01-QX15FT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ¥349.18100
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 8
Unit Price: ¥322.06000
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 15.0' (4.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 15.0' (4.6m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-1-01-QX15FT

DigiKey Part Number
Q2-F-1-01-QX15FT-ND
Manufacturer
Manufacturer Product Number
Q2-F-1-01-QX15FT
Description
HEATSHRINK POLY Q2F 1" BLK 15'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 15.0' (4.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.034" (0.87mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
15.0' (4.6m)
Shelf Life
144 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF-100-MINI-SPL-1-BKTE Connectivity01111-RNF-100-MINI-SPL-1-BK-ND¥349.18100Parametric Equivalent
RNF-100-MINI-SPL-1-BKTE Connectivity Raychem Cable Protection8RNF001K-15-ND¥322.06000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1" X 0.5' BLACK 8PC
In-Stock: 10
Unit Price: ¥38.17000
HEATSHRINK POLY 1" BLK 4' 1=1PC
In-Stock: 950
Unit Price: ¥45.22000
HEATSHRINK POLY Q2F 1" BLK 50'
In-Stock: 38
Unit Price: ¥290.96000
HEATSHRINK POLY Q2F 1" BLACK
In-Stock: 8200
Unit Price: ¥4.67280
HEATSHRINK POLY Q2F 1" BK FOOT
In-Stock: 100
Unit Price: ¥14.20000