Power Connector Plug, Male Blades NEMA 6-15P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA 6-15P Free Hanging (In-Line)
Q-720
Q-720

Q-720

DigiKey Part Number
Q530-ND
Manufacturer
Manufacturer Product Number
Q-720
Description
AC PLUG NEMA 6-15P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 6-15P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 6-15P
Connector Type
Plug, Male Blades
Current Rating (Amps)
15A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cable Clamp
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cUL, UL
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,461
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.20000¥49.20
18¥40.08444¥721.52
36¥38.17111¥1,374.16
54¥37.09389¥2,003.07
108¥35.32278¥3,814.86
252¥33.27310¥8,384.82
504¥31.68577¥15,969.63
1,008¥30.17452¥30,415.92
2,502¥28.30201¥70,811.63
Manufacturers Standard Package