Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line), Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line), Right Angle
Q-710-RA
Q-710-RA

Q-710-RA

DigiKey Part Number
Q1212-ND
Manufacturer
Manufacturer Product Number
Q-710-RA
Description
AC PLUG NEMA 5-15P
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125VAC
Manufacturer
Qualtek
Number of Positions
3
Packaging
Bulk
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Termination
Screw
Connector Style
NEMA 5-15P
Approval Agency
cUL, UL
Connector Type
Plug, Male Blades
Base Product Number
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,160
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.36000¥83.36
10¥70.86600¥708.66
25¥66.42480¥1,660.62
50¥63.25220¥3,162.61
200¥57.35905¥11,471.81
400¥54.62313¥21,849.25
600¥53.08428¥31,850.57
1,000¥51.20724¥51,207.24
Manufacturers Standard Package