



ASE515P | |
|---|---|
DigiKey Part Number | 6020-ASE515P-ND |
Manufacturer | |
Manufacturer Product Number | ASE515P |
Description | AC PLUG NEMA 5-15P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating 125V |
Manufacturer AC Connectors | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Impact Resistant, Weather Resistant |
Connector Style NEMA 5-15P | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Blades | Approval Agency cULus |
Current Rating (Amps) 15A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.78000 | ¥126.78 |
| 10 | ¥107.77500 | ¥1,077.75 |
| 25 | ¥101.01960 | ¥2,525.49 |
| 50 | ¥96.19820 | ¥4,809.91 |
| 100 | ¥91.60760 | ¥9,160.76 |
| 250 | ¥85.87664 | ¥21,469.16 |
| 500 | ¥81.78216 | ¥40,891.08 |
| 1,000 | ¥77.88393 | ¥77,883.93 |




