



ASOU515RL-WC | |
|---|---|
DigiKey Part Number | 6020-ASOU515RL-WC-ND |
Manufacturer | |
Manufacturer Product Number | ASOU515RL-WC |
Description | AC PLUG NEMA 5-15R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA 5-15R Surface Mount |
Datasheet | Datasheet |
Category | Voltage Rating 125V |
Manufacturer AC Connectors | Number of Positions 3 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Impact Resistant, Weather Resistant |
Connector Style NEMA 5-15R | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Female Sockets | Approval Agency cULus |
Current Rating (Amps) 15A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥284.57000 | ¥284.57 |
| 10 | ¥241.88100 | ¥2,418.81 |
| 25 | ¥226.74000 | ¥5,668.50 |
| 50 | ¥215.92140 | ¥10,796.07 |
| 100 | ¥205.62350 | ¥20,562.35 |
| 250 | ¥192.76632 | ¥48,191.58 |









