Power Connector Plug, Male Blades NEMA 5-15P Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA 5-15P Surface Mount
ASIN515P-WC
ASIN515P-WC

ASIN515P-WC

DigiKey Part Number
6020-ASIN515P-WC-ND
Manufacturer
Manufacturer Product Number
ASIN515P-WC
Description
AC PLUG NEMA 5-15P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 5-15P Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125V
Manufacturer
AC Connectors
Number of Positions
3
Series
Mounting Type
Surface Mount
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Weather Covers
Connector Style
NEMA 5-15P
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Blades
Approval Agency
cULus
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥262.24000¥262.24
10¥222.90100¥2,229.01
25¥208.94320¥5,223.58
50¥198.97440¥9,948.72
100¥189.48380¥18,948.38
250¥177.63524¥44,408.81
Manufacturers Standard Package