Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMRBA

DigiKey Part Number
PMRBA-ND
Manufacturer
Manufacturer Product Number
PMRBA
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125VAC
Manufacturer
Altech Corporation
Number of Positions
3
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Screw
Connector Style
NEMA 5-15R
Features
Cover
Connector Type
Receptacle, Female Sockets
Ingress Protection
IP54
Current Rating (Amps)
15A
Approval Agency
cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 558
Factory Stock: 1,109
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.42000¥97.42
Manufacturers Standard Package