Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301490012

DigiKey Part Number
WM21835-ND
Manufacturer
Manufacturer Product Number
1301490012
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125V
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Screw
Part Status
Active
Panel Cutout Dimensions
Circular - 50.00mm Dia
Connector Style
NEMA 5-15R
Approval Agency
CSA, UL
Connector Type
Receptacle, Female Sockets
Base Product Number
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥380.83000¥380.83
10¥323.66300¥3,236.63
25¥303.40320¥7,585.08
50¥288.93380¥14,446.69
100¥275.15600¥27,515.60
250¥257.95344¥64,488.36
Manufacturers Standard Package