Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
1301440036
1301440036
Molex RF Connectors | Digi-Key Daily

1301440036

DigiKey Part Number
900-1301440036-ND
Manufacturer
Manufacturer Product Number
1301440036
Description
AC PLUG NEMA 5-15P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301440036 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125V
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Cord-Clamp Strain Relief
Connector Style
NEMA 5-15P
Approval Agency
CSA, UL
Connector Type
Plug, Male Blades
Base Product Number
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥247.52000¥247.52
10¥210.38000¥2,103.80
25¥197.20960¥4,930.24
50¥187.80000¥9,390.00
100¥178.84200¥17,884.20
250¥167.65828¥41,914.57
500¥159.66782¥79,833.91
Manufacturers Standard Package