



Category | Voltage Rating 250VAC |
Manufacturer Qualtek | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA 6-15R | Features Cable Clamp |
Connector Type Plug, Female Sockets | Approval Agency cUL, UL |
Current Rating (Amps) 15A |


