Fan Tubeaxial 115VAC Round - 254mm Dia Ball 860.0 CFM (24.08m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA2-25489NBHT4F

DigiKey Part Number
Q872-ND
Manufacturer
Manufacturer Product Number
FDA2-25489NBHT4F
Description
FAN AXIAL 254X89MM 115VAC TERM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 860.0 CFM (24.08m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
68.0dB(A)
Manufacturer
Qualtek
Power (Watts)
97.0W
Series
RPM
3200 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, cURus, TUV
Size / Dimension
Round - 254mm Dia
Weight
6 lbs (2.7 kg)
Width
89.00mm
Current Rating (Amps)
0.880A
Air Flow
860.0 CFM (24.08m³/min)
Material - Frame
Aluminum
Static Pressure
0.846 in H2O (210.7 Pa)
Material - Blade
Steel
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 25°C
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,161.68000¥1,161.68
12¥1,023.31333¥12,279.76