254mm Sq Fan Finger Guard Steel, Nickel Plated 13 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
254mm Sq Fan Finger Guard Steel, Nickel Plated 13 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08155

DigiKey Part Number
Q908-ND
Manufacturer
Manufacturer Product Number
08155
Description
FAN GUARD 254MM METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
254mm Sq Fan Finger Guard Steel, Nickel Plated 13 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Finger Guard
Manufacturer
Qualtek
Fits Fan Size
254mm Sq
Series
Features
13 Rings
Packaging
Bulk
Material
Steel, Nickel Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,249
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.47000¥31.47
10¥26.23800¥262.38
25¥24.17640¥604.41
50¥23.09920¥1,154.96