Fan Tubeaxial 115VAC Round - 254mm Dia Ball 630.0 CFM (17.64m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 630.0 CFM (17.64m³/min) 2 Wire Leads
FKA2-25489NBHW3F

FKA2-25489NBHW3F

DigiKey Part Number
Q604-ND
Manufacturer
Manufacturer Product Number
FKA2-25489NBHW3F
Description
FAN AXIAL 254X89MM 115VAC WIRE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 630.0 CFM (17.64m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
62.0dB(A)
Manufacturer
Qualtek
Power (Watts)
67.8W
Series
RPM
2000 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, cURus, TUV
Size / Dimension
Round - 254mm Dia
Weight
4.4 lbs (2 kg)
Width
89.00mm
Current Rating (Amps)
0.620A
Air Flow
630.0 CFM (17.64m³/min)
Material - Frame
Aluminum
Static Pressure
0.276 in H2O (68.7 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Base Product Number
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥952.42000¥952.42
12¥743.52083¥8,922.25
30¥675.39733¥20,261.92
54¥652.29352¥35,223.85