Fan Tubeaxial 230VAC Round - 254mm Dia Ball 440.0 CFM (12.32m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA2-25489QBLW4F

DigiKey Part Number
Q876-ND
Manufacturer
Manufacturer Product Number
FDA2-25489QBLW4F
Description
FAN AXIAL 254X89MM 230VAC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 254mm Dia Ball 440.0 CFM (12.32m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
52.0dB(A)
Manufacturer
Qualtek
Power (Watts)
32.00W
Series
RPM
1650 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
230VAC
Approval Agency
CE, cURus, TUV
Size / Dimension
Round - 254mm Dia
Weight
6 lbs (2.7 kg)
Width
89.00mm
Current Rating (Amps)
0.140A
Air Flow
440.0 CFM (12.32m³/min)
Material - Frame
Aluminum
Static Pressure
0.307 in H2O (76.5 Pa)
Material - Blade
Steel
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 25°C
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,265.83000¥1,265.83
12¥986.33000¥11,835.96
30¥895.80233¥26,874.07
54¥882.16630¥47,636.98