FAD1-05010BHMW11 | ||
---|---|---|
DigiKey Part Number | FAD1-05010BHMW11-ND | |
Manufacturer | ||
Manufacturer Product Number | FAD1-05010BHMW11 | |
Description | FAN AXIAL 50X10.5MM 5VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Hydrodynamic 9.0 CFM (0.252m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.50mm | |
Air Flow | 9.0 CFM (0.252m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Features | - | |
Noise | 24.0dB(A) | |
Power (Watts) | 650 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.04 lb (18.14 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |