FAA1-08038NSMT31 | ||
---|---|---|
DigiKey Part Number | FAA1-08038NSMT31-ND | |
Manufacturer | ||
Manufacturer Product Number | FAA1-08038NSMT31 | |
Description | FAN AXIAL 80X38MM 115VAC TERM | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sleeve 24.0 CFM (0.672m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 26.2dB(A) | |
Power (Watts) | 4.00W | |
RPM | 2400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.706 lb (320.24 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |