3021086-10 | |
---|---|
DigiKey Part Number | Q1234-ND |
Manufacturer | |
Manufacturer Product Number | 3021086-10 |
Description | CBL USB2.0 A PLUG-MCR B PLUG UP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Up Angle 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male, Up Angle | |
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
10 | ¥53.70900 | ¥537.09 |
100 | ¥47.02780 | ¥4,702.78 |
1,000 | ¥34.65216 | ¥34,652.16 |