Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 12.0" (304.8mm) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 12.0" (304.8mm) Open Wires
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

07190-12

DigiKey Part Number
CR320-ND
Manufacturer
Manufacturer Product Number
07190-12
Description
POWER CORD FAN RIGHT ANGLE 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 12.0" (304.8mm) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
Qualtek
Cord Type
SPT-1
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Female Receptacle to Cable
Voltage Rating
125 V
1st Connector
Fan Terminal Receptacle 90°, Right Angle
Current Rating (Amps)
10 A
2nd Connector
Open Wires
Operating Temperature
105°C
Length
12.0" (304.8mm)
Base Product Number
Fits Terminal Size
4.5 x 2.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.48000¥13.48
10¥11.14800¥111.48
25¥10.22840¥255.71
50¥9.55680¥477.84
100¥8.90840¥890.84
300¥7.94663¥2,383.99
500¥7.53066¥3,765.33
1,000¥7.36030¥7,360.30
Manufacturers Standard Package