QBLP670-R | |
---|---|
DigiKey Part Number | 1516-1110-2-ND - Tape & Reel (TR) 1516-1110-1-ND - Cut Tape (CT) 1516-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-R |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.60920 | ¥160.92 |
500 | ¥1.11276 | ¥556.38 |
1,000 | ¥0.92727 | ¥927.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.83453 | ¥1,669.06 |
6,000 | ¥0.78818 | ¥4,729.08 |
10,000 | ¥0.71863 | ¥7,186.30 |
50,000 | ¥0.61663 | ¥30,831.50 |
100,000 | ¥0.59113 | ¥59,113.00 |