QBLP653-Y5 | ||
---|---|---|
DigiKey Part Number | 1516-QBLP653-Y5TR-ND - Tape & Reel (TR) 1516-QBLP653-Y5CT-ND - Cut Tape (CT) 1516-QBLP653-Y5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP653-Y5 | |
Description | LED YELLOW CLEAR 1208 SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 1209 (3224 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.57600 | ¥25.76 |
100 | ¥1.71620 | ¥171.62 |
500 | ¥1.18680 | ¥593.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.98903 | ¥1,483.54 |
3,000 | ¥0.89011 | ¥2,670.33 |
7,500 | ¥0.84066 | ¥6,304.95 |
10,500 | ¥0.76648 | ¥8,048.04 |
37,500 | ¥0.71703 | ¥26,888.62 |
75,000 | ¥0.65769 | ¥49,326.75 |