LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,425 In Stock | 1 : ¥3.83000 Cut Tape (CT) 1,500 : ¥0.96154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 300mcd | Round with Domed Top | 1.80mm Dia | 1.9V | 5mA | 15° | Surface Mount | 570nm | - | - | 1209 (3224 Metric) | 1208 | 3.20mm L x 2.40mm W | 2.65mm | |||
1,160 In Stock | 1 : ¥3.91000 Cut Tape (CT) 1,500 : ¥1.07709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 5000mcd | Round with Domed Top | 1.80mm Dia | 2.8V | 5mA | 15° | Surface Mount | 530nm | - | - | 1209 (3224 Metric) | 1208 | 3.20mm L x 2.40mm W | 2.65mm | |||
3,630 In Stock 1,500 Factory | 1 : ¥4.25000 Cut Tape (CT) 1,500 : ¥1.18527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 1950mcd | Round with Domed Top | 1.80mm Dia | 1.9V | 5mA | 15° | Surface Mount | 621nm | - | - | 1209 (3224 Metric) | 1208 | 3.20mm L x 2.40mm W | 2.65mm | |||
2,979 In Stock | 1 : ¥4.85000 Cut Tape (CT) 1,500 : ¥1.33515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6600mcd | Round with Domed Top | 1.80mm Dia | 2.9V | 5mA | 15° | Surface Mount | 530nm | - | - | 1209 (3224 Metric) | 1208 | 3.20mm L x 2.40mm W | 2.65mm | |||
440 In Stock | 1 : ¥3.66000 Cut Tape (CT) 1,500 : ¥1.01991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 350mcd | Round with Domed Top | 1.80mm Dia | 2.8V | 5mA | 15° | Surface Mount | 462nm | - | - | 1209 (3224 Metric) | 1208 | 3.20mm L x 2.40mm W | 2.65mm |