QBLP650-IR3 | ||
---|---|---|
DigiKey Part Number | 1516-1269-2-ND - Tape & Reel (TR) 1516-1269-1-ND - Cut Tape (CT) 1516-1269-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP650-IR3 | |
Description | LED CHIP IR WLP 850NM 1206 SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 50mA 0.3mW/sr @ 20mA 140° 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP650-IR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.3mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.71500 | ¥37.15 |
100 | ¥2.45490 | ¥245.49 |
1,000 | ¥1.89545 | ¥1,895.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71273 | ¥5,138.19 |
6,000 | ¥1.59856 | ¥9,591.36 |
15,000 | ¥1.54147 | ¥23,122.05 |
30,000 | ¥1.51863 | ¥45,558.90 |