QBLP630-IR3 | ||
---|---|---|
DigiKey Part Number | 1516-1266-2-ND - Tape & Reel (TR) 1516-1266-1-ND - Cut Tape (CT) 1516-1266-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP630-IR3 | |
Description | LED IR CHIP WLP 850NM 0805 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.3V 50mA 0.1mW/sr @ 20mA 140° 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP630-IR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.1mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.54500 | ¥35.45 |
100 | ¥2.34430 | ¥234.43 |
1,000 | ¥1.80994 | ¥1,809.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.63549 | ¥4,906.47 |
6,000 | ¥1.52645 | ¥9,158.70 |
15,000 | ¥1.47193 | ¥22,078.95 |
30,000 | ¥1.45012 | ¥43,503.60 |