QBLP631-AG | ||
---|---|---|
DigiKey Part Number | 1516-1082-2-ND - Tape & Reel (TR) 1516-1082-1-ND - Cut Tape (CT) 1516-1082-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP631-AG | |
Description | LED YLW-GRN CLEAR 0805 SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2V 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP631-AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.01500 | ¥20.15 |
100 | ¥0.90530 | ¥90.53 |
500 | ¥0.81738 | ¥408.69 |
1,000 | ¥0.67134 | ¥671.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58379 | ¥1,751.37 |
6,000 | ¥0.52541 | ¥3,152.46 |
15,000 | ¥0.46703 | ¥7,005.45 |
30,000 | ¥0.43784 | ¥13,135.20 |
75,000 | ¥0.39406 | ¥29,554.50 |
150,000 | ¥0.37946 | ¥56,919.00 |