QBLP601-AG1 | ||
---|---|---|
DigiKey Part Number | 1516-QBLP601-AG1TR-ND - Tape & Reel (TR) 1516-QBLP601-AG1CT-ND - Cut Tape (CT) 1516-QBLP601-AG1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP601-AG1 | |
Description | LED GREEN CLEAR 0603 SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Green 570nm LED Indication - Discrete 2V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP601-AG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥1.53900 | ¥15.39 |
100 | ¥0.71400 | ¥71.40 |
500 | ¥0.65928 | ¥329.64 |
1,000 | ¥0.51647 | ¥516.47 |
2,000 | ¥0.50551 | ¥1,011.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.50551 | ¥2,022.04 |
8,000 | ¥0.43957 | ¥3,516.56 |
12,000 | ¥0.39561 | ¥4,747.32 |
28,000 | ¥0.35165 | ¥9,846.20 |
100,000 | ¥0.29670 | ¥29,670.00 |