QBHP684E-UV265N | ||
---|---|---|
DigiKey Part Number | 1516-QBHP684E-UV265NTR-ND - Tape & Reel (TR) 1516-QBHP684E-UV265NCT-ND - Cut Tape (CT) 1516-QBHP684E-UV265NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBHP684E-UV265N | |
Description | 3535 UVC/ WLP=265NM/ PO=10MW @ 1 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 265nm 6V 150mA 7mW/sr @ 100mA 120° 1414 (3535 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBHP684E-UV265N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 7mW/sr @ 100mA | |
Wavelength | 265nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.53000 | ¥154.53 |
10 | ¥128.35300 | ¥1,283.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥128.35265 | ¥128,352.65 |