QBHP684-RGBCWBU | ||
---|---|---|
DigiKey Part Number | 1516-QBHP684-RGBCWBUTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | QBHP684-RGBCWBU | |
Description | LED RGBW 630NM/520NM/460NM 1414 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color High Power Red, Green, Blue, White (RGBW) 630nm Red, 520nm Green, 460nm Blue 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 630nm Red, 520nm Green, 460nm Blue | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue, 350mA White | |
Voltage - Forward (Vf) (Typ) | 2.4V Red, 3.2V Green, 3.2V Blue, 3.2V White | |
Lumens/Watt @ Current - Test | 42 lm/W Red, 67 lm/W Green, 13 lm/W Blue, 179 lm/W White | |
Current - Max | 350mA Red, 350mA Green, 350mA Blue, 350mA White | |
Luminous Flux @ Current/Temperature | 35lm Red, 75lm Green, 15lm Blue, 200lm Blue | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.081" (2.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.88054 | ¥14,440.27 |
1,000 | ¥26.49046 | ¥26,490.46 |
2,500 | ¥25.39495 | ¥63,487.38 |