UF3SC065030B7S | ||
---|---|---|
DigiKey Part Number | 2312-UF3SC065030B7STR-ND - Tape & Reel (TR) 2312-UF3SC065030B7SCT-ND - Cut Tape (CT) 2312-UF3SC065030B7SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UF3SC065030B7S | |
Description | 650V/30MOHM, SIC, STACKED FAST C | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 62A (Tc) 214W (Tc) Surface Mount D2PAK-7 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 40A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 12 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.52000 | ¥103.52 |
10 | ¥91.22200 | ¥912.22 |
100 | ¥86.81380 | ¥8,681.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥86.81385 | ¥69,451.08 |