
W490 | |
|---|---|
DigiKey Part Number | 553-W490-ND |
Manufacturer | |
Manufacturer Product Number | W490 |
Description | WHIP, 5/8 WAVE, 27 - 174 MHZ, .1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight |
Datasheet | Datasheet |
Category | Frequency (Center/Band) 100.5MHz |
Manufacturer Pulse Electronics | Frequency Range 27MHz ~ 174MHz |
Packaging Bag | Antenna Type Whip, Straight |
Part Status Active | Number of Bands 1 |
Frequency Group VHF (f < 300MHz) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.57000 | ¥155.57 |
| 10 | ¥123.44400 | ¥1,234.44 |
| 25 | ¥115.41600 | ¥2,885.40 |
| 100 | ¥106.59550 | ¥10,659.55 |
| 250 | ¥102.39020 | ¥25,597.55 |
| 500 | ¥99.85656 | ¥49,928.28 |












