RF ANTENNA Whip, Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W540

DigiKey Part Number
553-W540-ND
Manufacturer
Manufacturer Product Number
W540
Description
WHIP, 5/8 OR 1/4 WAVE, 27 - 174
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency (Center/Band)
100.5MHz
Manufacturer
Pulse Electronics
Frequency Range
27MHz ~ 174MHz
Packaging
Bag
Antenna Type
Whip, Straight
Part Status
Active
Number of Bands
1
Frequency Group
VHF (f < 300MHz)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.23000¥193.23
10¥154.43300¥1,544.33
25¥144.73360¥3,618.34
100¥134.06830¥13,406.83
250¥128.98556¥32,246.39
500¥125.92232¥62,961.16
Manufacturers Standard Package