
NMO27C | |
|---|---|
DigiKey Part Number | 553-NMO27C-ND |
Manufacturer | |
Manufacturer Product Number | NMO27C |
Description | COIL / WHIP, UNITY, 27 - 31 MHZ, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Mounting Type Magnetic |
Frequency (Center/Band) 43.5MHz | Height (Max) 52.500" (133.35cm) |
Frequency Range 27MHz ~ 30MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥798.78000 | ¥798.78 |
| 10 | ¥666.08300 | ¥6,660.83 |
| 25 | ¥632.94560 | ¥15,823.64 |
| 100 | ¥596.53520 | ¥59,653.52 |





