
BSA150C | |
|---|---|
DigiKey Part Number | 553-BSA150C-ND |
Manufacturer | |
Manufacturer Product Number | BSA150C |
Description | RADIAL BASE / WHIP, 3 DB, 144 - |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Box | Gain 2.5dBi |
Part Status Active | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Mounting Type Magnetic |
Frequency (Center/Band) 159MHz | Height (Max) 51.732" (131.40cm) |
Frequency Range 144MHz ~ 174MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,474.82000 | ¥1,474.82 |
| 10 | ¥1,250.43700 | ¥12,504.37 |
| 25 | ¥1,194.42480 | ¥29,860.62 |



