PM2190.013NLT | |
---|---|
DigiKey Part Number | 553-PM2190.013NLTTR-ND - Tape & Reel (TR) 553-PM2190.013NLTCT-ND - Cut Tape (CT) 553-PM2190.013NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2190.013NLT |
Description | XFMR PWR .200 UH EP7 SM NPB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:3CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2190.013NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 200µH | |
ET (Volt-Time) | 36VµS | |
Turns Ratio - Primary:Secondary | 1CT:3CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.29000 | ¥34.29 |
10 | ¥27.77800 | ¥277.78 |
25 | ¥22.45920 | ¥561.48 |
50 | ¥21.03940 | ¥1,051.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥20.09407 | ¥3,014.11 |
300 | ¥19.50277 | ¥5,850.83 |
450 | ¥18.91187 | ¥8,510.34 |
1,050 | ¥18.32082 | ¥19,236.86 |