PH9185.013NLT | ||
---|---|---|
DigiKey Part Number | 553-2054-2-ND - Tape & Reel (TR) 553-2054-1-ND - Cut Tape (CT) 553-2054-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PH9185.013NLT | |
Description | TRANSFORMER 200UH 1:3 SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pulse Transformer Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PH9185.013NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Weight | 0.09 oz (2.60 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.01000 | ¥39.01 |
10 | ¥31.61700 | ¥316.17 |
25 | ¥25.56440 | ¥639.11 |
50 | ¥23.95100 | ¥1,197.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥22.87413 | ¥3,431.12 |
300 | ¥22.20147 | ¥6,660.44 |
450 | ¥21.52880 | ¥9,687.96 |
1,050 | ¥20.85603 | ¥21,898.83 |