PH9185.021NL | ||
---|---|---|
DigiKey Part Number | 553-2688-ND | |
Manufacturer | ||
Manufacturer Product Number | PH9185.021NL | |
Description | TRANSFORMER 1.8MH MAX253 SMD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | 1.8 mH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Weight | 0.09 oz (2.60 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥28.83900 | ¥288.39 |
25 | ¥23.31440 | ¥582.86 |
40 | ¥21.84300 | ¥873.72 |
80 | ¥20.86100 | ¥1,668.88 |
240 | ¥20.24767 | ¥4,859.44 |
480 | ¥19.63419 | ¥9,424.41 |
960 | ¥19.02054 | ¥18,259.72 |