


PH9085.021NLT | |
|---|---|
DigiKey Part Number | 553-3347-2-ND - Tape & Reel (TR) 553-3347-1-ND - Cut Tape (CT) 553-3347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9085.021NLT |
Description | IND PWR 3.0X3.0X1.2 1.16MH SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9085.021NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.319" L x 0.280" W (8.10mm x 7.10mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥12.12783 | ¥8,489.48 |
| 1,400 | ¥11.36984 | ¥15,917.78 |
| 3,500 | ¥10.99085 | ¥38,467.97 |
| 7,000 | ¥10.61187 | ¥74,283.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.73000 | ¥22.73 |
| 10 | ¥19.33300 | ¥193.33 |
| 25 | ¥17.81200 | ¥445.30 |
| 50 | ¥15.91740 | ¥795.87 |
| 100 | ¥13.26500 | ¥1,326.50 |
| 250 | ¥12.88580 | ¥3,221.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.12000 | ¥19.12 |
| 10 | ¥15.72400 | ¥157.24 |
| 100 | ¥12.93090 | ¥1,293.09 |












