
PH9085NLKIT | |
|---|---|
DigiKey Part Number | PH9085NLKIT-ND |
Manufacturer | |
Manufacturer Product Number | PH9085NLKIT |
Description | ISOLATION TRANSFORMER KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Pulse Electronics | Kit Type Gate Drive |
Series | Quantity 72 Pieces (9 Values - 8 Each) |
Packaging Case | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥328.96000 | ¥328.96 |
| 10 | ¥285.53800 | ¥2,855.38 |
| Part Number | Description | Quantity |
|---|---|---|
| PH9085.011NLT | IND PWR 3.0X3.0X1.2 1.02MH SMT | 8 |
| PH9085.034NLT | TRANSFORMER 1.02MH MAX253 SMD | 8 |
| PH9085.012NLT | TRANSFORMER 1.02MH MAX253 SMD | 8 |
| PH9085.043NLT | TRANSFORMER 1.16MH MAX253 SMD | 8 |
| PH9085.038NLT | TRANSFORMER 1.02MH MAX253 SMD | 8 |




