


PH9085.038NLT | |
|---|---|
DigiKey Part Number | 553-PH9085.038NLTTR-ND - Tape & Reel (TR) 553-PH9085.038NLTCT-ND - Cut Tape (CT) 553-PH9085.038NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9085.038NLT |
Description | TRANSFORMER 1.02MH MAX253 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9085.038NLT Models |
Category | For Use With/Related Products MAX253 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.319" L x 0.280" W (8.10mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.200" (5.08mm) |
Inductance 1.02 mH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.15000 | ¥20.15 |
| 10 | ¥16.56800 | ¥165.68 |
| 100 | ¥13.62670 | ¥1,362.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥11.55567 | ¥8,088.97 |
| 1,400 | ¥10.89824 | ¥15,257.54 |
| 2,100 | ¥10.53169 | ¥22,116.55 |
| 3,500 | ¥10.08786 | ¥35,307.51 |
| 4,900 | ¥9.94405 | ¥48,725.85 |


