PE-51718NL | ||
---|---|---|
DigiKey Part Number | 553-1547-ND | |
Manufacturer | ||
Manufacturer Product Number | PE-51718NL | |
Description | CURR SENSE XFMR 20A T/H | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 20 A Current Sense Transformer 20kHz ~ 200kHz 100Ohm Primary, 1.4Ohm Secondary 20 mH Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 20 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 100CT:1 | |
DC Resistance (DCR) | 100Ohm Primary, 1.4Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.670" L x 0.390" W (17.01mm x 9.90mm) | |
Height - Seated (Max) | 0.800" (20.32mm) | |
Termination Style | PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.52000 | ¥32.52 |
10 | ¥27.17000 | ¥271.70 |
25 | ¥24.80560 | ¥620.14 |
60 | ¥21.26083 | ¥1,275.65 |
120 | ¥19.48925 | ¥2,338.71 |
240 | ¥18.89883 | ¥4,535.72 |
480 | ¥18.30823 | ¥8,787.95 |
960 | ¥17.12703 | ¥16,441.95 |
2,400 | ¥16.53640 | ¥39,687.36 |