PA5100.004NLT | |
---|---|
DigiKey Part Number | 553-PA5100.004NLTTR-ND - Tape & Reel (TR) 553-PA5100.004NLTCT-ND - Cut Tape (CT) 553-PA5100.004NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5100.004NLT |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA5100.004NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 9 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Footprint | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Style | Wirewound |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.38000 | ¥37.38 |
10 | ¥30.32200 | ¥303.22 |
25 | ¥24.51160 | ¥612.79 |
50 | ¥22.96500 | ¥1,148.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥21.93216 | ¥2,741.52 |
250 | ¥21.28716 | ¥5,321.79 |
625 | ¥20.64213 | ¥12,901.33 |
1,250 | ¥19.99704 | ¥24,996.30 |