PA5000.003NLT | |
---|---|
DigiKey Part Number | 553-PA5000.003NLTTR-ND - Tape & Reel (TR) 553-PA5000.003NLTCT-ND - Cut Tape (CT) 553-PA5000.003NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5000.003NLT |
Description | XFMR FWD P-P DC/DC CONV 100UH SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 75V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000Vrms | |
Inductance @ Frequency | 100µH @ 200kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.531" L x 0.520" W (13.50mm x 13.20mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Footprint | 0.689" L x 0.531" W (17.50mm x 13.50mm) | |
Style | Wirewound |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥35.80100 | ¥358.01 |
25 | ¥28.94600 | ¥723.65 |
50 | ¥27.11880 | ¥1,355.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
720 | ¥24.37686 | ¥17,551.34 |