PA3855.002NLT | ||
---|---|---|
DigiKey Part Number | 553-PA3855.002NLTTR-ND - Tape & Reel (TR) 553-PA3855.002NLTCT-ND - Cut Tape (CT) 553-PA3855.002NLTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PA3855.002NLT | |
Description | XFMR FLYBACK DC/DC CONV SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PA3855.002NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 10V @ 50mA | |
Voltage - Isolation | 2250VDC | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.526" W (14.50mm x 13.36mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Footprint | 0.571" L x 0.695" W (14.50mm x 17.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.95000 | ¥36.95 |
10 | ¥29.91100 | ¥299.11 |
25 | ¥24.18240 | ¥604.56 |
50 | ¥22.65640 | ¥1,132.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
130 | ¥21.63792 | ¥2,812.93 |
260 | ¥21.00158 | ¥5,460.41 |
650 | ¥20.36508 | ¥13,237.30 |
1,300 | ¥19.72865 | ¥25,647.24 |