PA1005.125QNLT | ||
---|---|---|
DigiKey Part Number | 553-PA1005.125QNLTTR-ND - Tape & Reel (TR) 553-PA1005.125QNLTCT-ND - Cut Tape (CT) 553-PA1005.125QNLTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PA1005.125QNLT | |
Description | CURR SENSE XFMR 1:125 20A SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 20 A 1:125 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 6.5Ohm Secondary Max 3 mH Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PA1005.125QNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 3 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:125 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 6.5Ohm Secondary Max | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.34000 | ¥18.34 |
10 | ¥14.70100 | ¥147.01 |
25 | ¥11.94400 | ¥298.60 |
50 | ¥11.63660 | ¥581.83 |
100 | ¥11.33000 | ¥1,133.00 |
250 | ¥11.02372 | ¥2,755.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥10.93194 | ¥9,838.75 |
1,800 | ¥9.67645 | ¥17,417.61 |
6,300 | ¥8.88029 | ¥55,945.83 |