P0469NLT | |
---|---|
DigiKey Part Number | 553-1938-2-ND - Tape & Reel (TR) 553-1938-1-ND - Cut Tape (CT) 553-1938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0469NLT |
Description | CMC 11.6A 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 11.6A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | P0469NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 11.6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.94000 | ¥34.94 |
10 | ¥29.23400 | ¥292.34 |
25 | ¥26.69240 | ¥667.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥22.88080 | ¥1,716.06 |
150 | ¥20.97373 | ¥3,146.06 |
375 | ¥20.33800 | ¥7,626.75 |
525 | ¥19.70242 | ¥10,343.77 |
750 | ¥19.06695 | ¥14,300.21 |
1,875 | ¥18.43137 | ¥34,558.82 |
3,750 | ¥17.79580 | ¥66,734.25 |