JX0B-3051NL | ||
---|---|---|
DigiKey Part Number | 553-JX0B-3051NL-ND | |
Manufacturer | ||
Manufacturer Product Number | JX0B-3051NL | |
Description | CONN JACK 8PORT 1000 BASE-T PCB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 8 Port RJ45Through Hole 10/100/1000 Base-T, Power over Ethernet+ (PoE+) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Applications | 10/100/1000 Base-T, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.005" (25.53mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 9 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥563.41000 | ¥563.41 |
15 | ¥517.00267 | ¥7,755.04 |
30 | ¥497.11967 | ¥14,913.59 |
45 | ¥480.54956 | ¥21,624.73 |
90 | ¥454.03622 | ¥40,863.26 |