JV011I21NLT | ||
---|---|---|
DigiKey Part Number | 553-1930-2-ND - Tape & Reel (TR) 553-1930-1-ND - Cut Tape (CT) 553-1930-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JV011I21NLT | |
Description | CONN JACK 1PORT 100 BASE-TX SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Surface Mount 10/100 Base-TX, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | JV011I21NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.507" (12.88mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.19000 | ¥72.19 |
10 | ¥64.98200 | ¥649.82 |
25 | ¥61.21440 | ¥1,530.36 |
50 | ¥59.64540 | ¥2,982.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥58.07527 | ¥8,711.29 |
300 | ¥51.79683 | ¥15,539.05 |
450 | ¥48.65764 | ¥21,895.94 |
750 | ¥45.51844 | ¥34,138.83 |
1,050 | ¥43.00701 | ¥45,157.36 |
1,500 | ¥41.75139 | ¥62,627.08 |