S811-1X1T-06-F | ||
---|---|---|
DigiKey Part Number | 507-1456-2-ND - Tape & Reel (TR) 507-1456-1-ND - Cut Tape (CT) 507-1456-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S811-1X1T-06-F | |
Description | CONN JACK 1PORT 100 BASE-T SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Surface Mount 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | S811-1X1T-06-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.502" (12.75mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Solder Retention | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Phenolic; Polyamide (PA), Nylon |
Resource Type | Link |
---|---|
Datasheets | S811-1X1T-06-F |
Other Related Documents | ICM MagJack Brochure |
Product Training Modules | MagJack Integrated Magnetics Modular Jacks |
Video File | Bel Fuse MagJacks ICM | Digi-Key Daily |
Environmental Information | |
Featured Product | |
HTML Datasheet | S811-1x1T-06-F Drawing |
EDA Models | S811-1X1T-06-F Models |
Product Drawings | S811-1x1T-06-F Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.09000 | ¥43.09 |
10 | ¥39.14300 | ¥391.43 |
25 | ¥37.07000 | ¥926.75 |
50 | ¥36.20840 | ¥1,810.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
175 | ¥34.48680 | ¥6,035.19 |
350 | ¥30.17589 | ¥10,561.56 |
525 | ¥29.31373 | ¥15,389.71 |
875 | ¥26.72729 | ¥23,386.38 |
1,225 | ¥25.00295 | ¥30,628.61 |
1,750 | ¥24.14075 | ¥42,246.31 |
Attribute | Description |
---|---|
Other Names | S8111X1T06-F Q8289025Z 507-1456-6 507-1456-1 507-1456-2 S8111X1T06F |
Standard Package | 175 |