J0026D01NL | ||
---|---|---|
DigiKey Part Number | 553-1487-ND | |
Manufacturer | ||
Manufacturer Product Number | J0026D01NL | |
Description | CONN JACK 1PORT 100 BASE-TX PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX | |
Datasheet | Datasheet | |
EDA/CAD Models | J0026D01NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 5 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.82000 | ¥66.82 |
10 | ¥60.41300 | ¥604.13 |
30 | ¥57.06867 | ¥1,712.06 |
60 | ¥55.67717 | ¥3,340.63 |
90 | ¥52.89278 | ¥4,760.35 |
240 | ¥47.32550 | ¥11,358.12 |
450 | ¥44.54156 | ¥20,043.70 |
960 | ¥38.97388 | ¥37,414.92 |