HM2100NLT | ||
---|---|---|
DigiKey Part Number | 553-HM2100NLTTR-ND - Tape & Reel (TR) 553-HM2100NLTCT-ND - Cut Tape (CT) 553-HM2100NLTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HM2100NLT | |
Description | XFMR CMC MODULE AECQ BATT MNGT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 150µH, 450µH Pulse Transformer 1:1 Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HM2100NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 150µH, 450µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.579" L x 0.459" W (14.70mm x 11.65mm) | |
Height - Seated (Max) | 0.136" (3.45mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.38000 | ¥55.38 |
10 | ¥42.10100 | ¥421.01 |
25 | ¥40.99880 | ¥1,024.97 |
50 | ¥37.67260 | ¥1,883.63 |
100 | ¥35.45740 | ¥3,545.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥37.75023 | ¥13,212.58 |
700 | ¥36.53249 | ¥25,572.74 |
1,050 | ¥35.31474 | ¥37,080.48 |